Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857A-7-F | |
|---|---|
DigiKey Part Number | BC857A-7FDITR-ND - Tape & Reel (TR) BC857A-7FDICT-ND - Cut Tape (CT) BC857A-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857A-7-F |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857,215 | Nexperia USA Inc. | 0 | 1727-4872-1-ND | €0.09000 | Direct |
| BC857A,215 | Nexperia USA Inc. | 0 | 1727-4867-1-ND | €0.09000 | Direct |
| BC857ALT1G | onsemi | 1 776 | BC857ALT1GOSCT-ND | €0.10000 | Direct |
| SBC857ALT1G | onsemi | 3 078 | SBC857ALT1GOSCT-ND | €0.25000 | Direct |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-4143-2-ND | €0.02662 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09600 | €0.96 |
| 100 | €0.05910 | €5.91 |
| 500 | €0.04296 | €21.48 |
| 1 000 | €0.03771 | €37.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03102 | €93.06 |
| 6 000 | €0.02763 | €165.78 |
| 9 000 | €0.02590 | €233.10 |
| 15 000 | €0.02396 | €359.40 |
| 21 000 | €0.02280 | €478.80 |
| 30 000 | €0.02168 | €650.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |



