Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BVC-7 | |
|---|---|
DigiKey Part Number | BC847BVC-7DITR-ND - Tape & Reel (TR) BC847BVC-7DICT-ND - Cut Tape (CT) BC847BVC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BVC-7 |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BVC-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BVCQ-7 | Diodes Incorporated | 0 | 31-BC847BVCQ-7TR-ND | €0.10900 | Parametric Equivalent |
| BC847BV,115 | Nexperia USA Inc. | 0 | 1727-2634-1-ND | €0.36000 | Similar |
| BC847BV,315 | Nexperia USA Inc. | 10 709 | 1727-6385-1-ND | €0.37000 | Similar |
| BC847CDXV6T1G | onsemi | 27 396 | BC847CDXV6T1GOSCT-ND | €0.22000 | Similar |
| BCM847BV,115 | Nexperia USA Inc. | 6 353 | 1727-5457-1-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.14410 | €14.41 |
| 500 | €0.10738 | €53.69 |
| 1 000 | €0.09551 | €95.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08041 | €241.23 |
| 6 000 | €0.07280 | €436.80 |
| 9 000 | €0.06892 | €620.28 |
| 15 000 | €0.06455 | €968.25 |
| 21 000 | €0.06197 | €1,301.37 |
| 30 000 | €0.05945 | €1,783.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |












