Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC807-25-7-F | |
|---|---|
DigiKey Part Number | BC807-25FDITR-ND - Tape & Reel (TR) BC807-25FDICT-ND - Cut Tape (CT) BC807-25FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25-7-F |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25,235 | Nexperia USA Inc. | 0 | 1727-1874-1-ND | €0.11000 | Direct |
| BC807-25LT1G | onsemi | 3 491 | BC807-25LT1GOSCT-ND | €0.12000 | Direct |
| BCX17LT1G | onsemi | 8 227 | BCX17LT1GOSCT-ND | €0.18000 | Direct |
| SBC807-25LT3G | onsemi | 0 | SBC807-25LT3GOSCT-ND | €0.25000 | Direct |
| SBC807-25WT1G | onsemi | 80 | SBC807-25WT1GOSCT-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.09460 | €9.46 |
| 500 | €0.06960 | €34.80 |
| 1 000 | €0.06151 | €61.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05120 | €153.60 |
| 6 000 | €0.04599 | €275.94 |
| 9 000 | €0.04333 | €389.97 |
| 15 000 | €0.04034 | €605.10 |
| 21 000 | €0.03857 | €809.97 |
| 30 000 | €0.03685 | €1,105.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |







