
BAS28-7 | |
|---|---|
DigiKey Part Number | BAS28-7DITR-ND - Tape & Reel (TR) BAS28-7DICT-ND - Cut Tape (CT) BAS28-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS28-7 |
Description | DIODE ARRAY GP 85V 215MA SOT-143 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 85 V 215mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-253-4, TO-253AA |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-143 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS28Q-13 | Diodes Incorporated | 0 | 31-BAS28Q-13CT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.10640 | €10.64 |
| 500 | €0.07854 | €39.27 |
| 1 000 | €0.06950 | €69.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05800 | €174.00 |
| 6 000 | €0.05220 | €313.20 |
| 9 000 | €0.04923 | €443.07 |
| 15 000 | €0.04590 | €688.50 |
| 21 000 | €0.04393 | €922.53 |
| 30 000 | €0.04201 | €1,260.30 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |







