Direct
Similar
Similar

B140HW-7 | |
|---|---|
DigiKey Part Number | B140HWDITR-ND - Tape & Reel (TR) B140HWDICT-ND - Cut Tape (CT) B140HWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140HW-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B140HW-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL04-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | SL04-HE3-08CT-ND | €0.00000 | Direct |
| STPS0540Z | STMicroelectronics | 7 | 497-7538-1-ND | €104.53000 | Upgrade |
| CDBW140-G | Comchip Technology | 566 866 | 641-1458-1-ND | €110.68000 | Similar |
| MBR140SFT1G | onsemi | 0 | MBR140SFT1GOSCT-ND | €184.47000 | Similar |
| NRVB0540T3G | onsemi | 9 795 | NRVB0540T3GOSCT-ND | €107.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.13610 | €13.61 |
| 500 | €0.10118 | €50.59 |
| 1 000 | €0.08991 | €89.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07554 | €226.62 |
| 6 000 | €0.06829 | €409.74 |
| 9 000 | €0.06459 | €581.31 |
| 15 000 | €0.06043 | €906.45 |
| 21 000 | €0.05797 | €1,217.37 |
| 30 000 | €0.05558 | €1,667.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |
















