
AP63203WU-7 | |
|---|---|
DigiKey Part Number | AP63203WU-7DITR-ND - Tape & Reel (TR) AP63203WU-7DICT-ND - Cut Tape (CT) AP63203WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63203WU-7 |
Description | IC REG BUCK 3.3V 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63203WU-7 Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48500 | €4.85 |
| 25 | €0.43600 | €10.90 |
| 100 | €0.38230 | €38.23 |
| 250 | €0.35660 | €89.15 |
| 500 | €0.34114 | €170.57 |
| 1 000 | €0.32841 | €328.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31268 | €938.04 |
| 6 000 | €0.30499 | €1,829.94 |
| 9 000 | €0.30114 | €2,710.26 |
| 15 000 | €0.29687 | €4,453.05 |
| 21 000 | €0.29437 | €6,181.77 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |








