Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4310AMTR-G1

DigiKey Part Number
31-AP4310AMTR-G1TR-ND - Tape & Reel (TR)
31-AP4310AMTR-G1CT-ND - Cut Tape (CT)
31-AP4310AMTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP4310AMTR-G1
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP4310AMTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS1002ADR2Gonsemi7 690NCS1002ADR2GOSCT-ND€0.54000Direct
BA2904YF-CE2Rohm Semiconductor125BA2904YF-CE2CT-ND€0.54000Similar
LM258DRTexas Instruments28 691296-14591-1-ND€0.19000Similar
LM258DRG4Texas Instruments6296-31651-1-ND€0.23000Similar
LM258WDTSTMicroelectronics4 663497-12001-1-ND€0.37000Similar
In-Stock: 4 661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24900€2.49
25€0.22200€5.55
100€0.19210€19.21
250€0.17784€44.46
500€0.16924€84.62
1 000€0.16216€162.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.15153€606.12
8 000€0.14758€1,180.64
12 000€0.14560€1,747.20
20 000€0.14341€2,868.20
28 000€0.14213€3,979.64
40 000€0.14090€5,636.00
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.45180