
AP2191SG-13 | |
|---|---|
DigiKey Part Number | AP2191SGDITR-ND - Tape & Reel (TR) AP2191SGDICT-ND - Cut Tape (CT) AP2191SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2191SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.66600 | €6.66 |
| 25 | €0.60120 | €15.03 |
| 100 | €0.53040 | €53.04 |
| 250 | €0.49656 | €124.14 |
| 500 | €0.47618 | €238.09 |
| 1 000 | €0.46422 | €464.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.44164 | €1,104.10 |
| 5 000 | €0.43095 | €2,154.75 |
| 7 500 | €0.42559 | €3,191.93 |
| 12 500 | €0.41966 | €5,245.75 |
| 17 500 | €0.41620 | €7,283.50 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

