
AP2151SG-13 | |
|---|---|
DigiKey Part Number | AP2151SGDITR-ND - Tape & Reel (TR) AP2151SGDICT-ND - Cut Tape (CT) AP2151SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2151SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.41100 | €4.11 |
| 25 | €0.36840 | €9.21 |
| 100 | €0.32190 | €32.19 |
| 250 | €0.29976 | €74.94 |
| 500 | €0.28642 | €143.21 |
| 1 000 | €0.27542 | €275.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.26380 | €659.50 |
| 5 000 | €0.25680 | €1,284.00 |
| 7 500 | €0.25330 | €1,899.75 |
| 12 500 | €0.24941 | €3,117.62 |
| 17 500 | €0.24715 | €4,325.12 |
| 25 000 | €0.24496 | €6,124.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |










