
74LVC32AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC32AT14-13DITR-ND - Tape & Reel (TR) 74LVC32AT14-13DICT-ND - Cut Tape (CT) 74LVC32AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AT14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC32AT14-13 | Diodes Incorporated | 2 475 | 74LVC32AT14-13DICT-ND | €0.19000 | Parametric Equivalent |
| 74LVC32APW,118 | Nexperia USA Inc. | 7 441 | 1727-3081-1-ND | €0.20000 | Direct |
| SN74LVC32APWR | Texas Instruments | 1 353 | 296-1236-1-ND | €0.33000 | Direct |
| 74LVC32APW-Q100J | Nexperia USA Inc. | 2 429 | 1727-74LVC32APW-Q100JCT-ND | €0.22000 | Similar |
| NLV74LCX32DTR2G | onsemi | 81 385 | 488-NLV74LCX32DTR2GCT-ND | €0.28047 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11200 | €2.80 |
| 100 | €0.09590 | €9.59 |
| 250 | €0.08804 | €22.01 |
| 500 | €0.08334 | €41.67 |
| 1 000 | €0.07946 | €79.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.07535 | €188.38 |
| 5 000 | €0.07288 | €364.40 |
| 7 500 | €0.07164 | €537.30 |
| 12 500 | €0.07027 | €878.38 |
| 17 500 | €0.06947 | €1,215.73 |
| 25 000 | €0.06869 | €1,717.25 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

