


L2B-KIT | |
|---|---|
DigiKey Part Number | L2B-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | L2B-KIT |
Description | ASSORTED BREADBOARD KIT |
Customer Reference | |
Detailed Description | Assorted Breadboard Kit Kit |
Category | Part Status Active |
Manufacturer DigiKey Kit (VA) | Kit Type Breadboard Kit |
Packaging Case | Kit Contents Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.39000 | €34.39 |
| 10 | €28.98500 | €289.85 |
| Unit Price without VAT: | €34.39000 |
|---|---|
| Unit Price with VAT: | €43.15945 |
| Part Number | Description | Quantity |
|---|---|---|
| BB-32621 | BREADBOARD TERM STRIP 3.20X2.08" | 1 |
| BC-32625 | JUMPER KIT VARIOUS 26AWG 65PCS | 1 |
| NE555P | IC OSC SINGLE TIMER 100KHZ 8-DIP | 1 |
| 1609 | BREADBOARD GENERAL PURPOSE PTH | 1 |
| CF14JT1M00 | RES 1M OHM 5% 1/4W AXIAL | 1 |










