Cable Assembly Coaxial RP-SMA to N-Type 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR2N1-CL1-20F

DigiKey Part Number
JR2N1-CL1-20F-ND
Manufacturer
Manufacturer Product Number
JR2N1-CL1-20F
Description
COAX CBL RP-SMA TO N-TYPE 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 240.0" (6.1m) 20.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Digi
2nd Connector
N-Type Plug
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
RP-SMA to N-Type
Length
240.0" (6.1m) 20.0'
1st Connector
RP-SMA Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL RP-SMA TO N-TYPE 12"
In-Stock: 0
Unit Price: €27.20000
COAX CBL RP-SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: €29.75000
COAX CBL RP-SMA TO N-TYPE 6'
In-Stock: 0
Unit Price:
COAX CBL RP-SMA TO N-TYPE 10'
In-Stock: 0
Unit Price: €34.00000
COAX CBL RP-TNC TO N-TYPE 10'
In-Stock: 0
Unit Price: