


5988210107F | |
|---|---|
DigiKey Part Number | 350-2047-2-ND - Tape & Reel (TR) 350-2047-1-ND - Cut Tape (CT) 350-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988210107F |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988210107F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.09710 | €9.71 |
| 500 | €0.07786 | €38.93 |
| 1 000 | €0.07151 | €71.51 |
| 2 000 | €0.06609 | €132.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06029 | €241.16 |
| 8 000 | €0.05644 | €451.52 |
| 12 000 | €0.05446 | €653.52 |
| 20 000 | €0.05223 | €1,044.60 |
| 28 000 | €0.05090 | €1,425.20 |
| 40 000 | €0.04960 | €1,984.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |









