
5151011F | |
|---|---|
DigiKey Part Number | 350-2164-ND |
Manufacturer | |
Manufacturer Product Number | 5151011F |
Description | LIGHT PIPE SINGLE ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151011F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 50 | €0.61500 | €30.75 |
| 100 | €0.56700 | €56.70 |
| 500 | €0.48132 | €240.66 |
| 1 000 | €0.45329 | €453.29 |
| 2 000 | €0.42952 | €859.04 |
| 5 000 | €0.40357 | €2,017.85 |
| 10 000 | €0.38741 | €3,874.10 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |



