Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
GTS448F101AHR
GTS448F101AHR

GTS448F101AHR

DigiKey Part Number
CWI300-ND
Manufacturer
Manufacturer Product Number
GTS448F101AHR
Description
SWITCH TOGGLE DPST 16A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
GTS448F101AHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP56 - Dust Protected, Water Resistant
Switch Function
Operating Temperature
0°C ~ 85°C
Current Rating (Amps)
16A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.22000€6.22
10€5.36800€53.68
25€5.06160€126.54
50€4.84140€242.07
100€4.63050€463.05
250€4.36516€1,091.29
500€4.17422€2,087.11
1 000€3.99127€3,991.27
Manufacturers Standard Package
Unit Price without VAT:€6.22000
Unit Price with VAT:€7.80610