



G-368S-0001 | |
|---|---|
DigiKey Part Number | SW618-ND |
Manufacturer | |
Manufacturer Product Number | G-368S-0001 |
Description | SWITCH SLIDE 3P3T 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch 3P3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 8.74mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style PC Pin |
Circuit 3P3T | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 6.25mm |
Current Rating (Amps) 3A (AC), 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.67500 | €26.75 |
| 25 | €2.47880 | €61.97 |
| 100 | €2.20890 | €220.89 |
| 250 | €2.05232 | €513.08 |
| 500 | €1.94646 | €973.23 |
| 1 000 | €1.85144 | €1,851.44 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €4.01600 |






