
742C083472JP | |
|---|---|
DigiKey Part Number | 60-742C083472JPTR-ND - Tape & Reel (TR) 60-742C083472JPCT-ND - Cut Tape (CT) 60-742C083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083472JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07560 | €1.89 |
| 50 | €0.06640 | €3.32 |
| 100 | €0.05880 | €5.88 |
| 250 | €0.05040 | €12.60 |
| 500 | €0.04508 | €22.54 |
| 1 000 | €0.04059 | €40.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03258 | €162.90 |
| 10 000 | €0.02996 | €299.60 |
| 15 000 | €0.02862 | €429.30 |
| 25 000 | €0.02709 | €677.25 |
| 35 000 | €0.02619 | €916.65 |
| 50 000 | €0.02530 | €1,265.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |








