
741X043220JP | |
|---|---|
DigiKey Part Number | 60-741X043220JPTR-ND - Tape & Reel (TR) 60-741X043220JPCT-ND - Cut Tape (CT) 60-741X043220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X043220JP |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF102DJT22R0 | Stackpole Electronics Inc | 14 503 | 738-RAVF102DJT22R0CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.03160 | €0.79 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02430 | €2.43 |
| 250 | €0.02064 | €5.16 |
| 500 | €0.01834 | €9.17 |
| 1 000 | €0.01638 | €16.38 |
| 5 000 | €0.01287 | €64.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01425 | €142.50 |
| 20 000 | €0.01310 | €262.00 |
| 30 000 | €0.01250 | €375.00 |
| 50 000 | €0.01183 | €591.50 |
| 70 000 | €0.01143 | €800.10 |
| 100 000 | €0.01103 | €1,103.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

