27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23D27M00000

DigiKey Part Number
110-445I23D27M00000TR-ND - Tape & Reel (TR)
110-445I23D27M00000CT-ND - Cut Tape (CT)
110-445I23D27M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23D27M00000
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C25D27M00000CTS-Frequency Controls837110-445C25D27M00000CT-ND€0.58000Similar
ABM3-27.000MHZ-D2Y-TAbracon LLC4 162535-10646-1-ND€0.48000Similar
In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.53800€5.38
25€0.50880€12.72
50€0.48800€24.40
100€0.46780€46.78
250€0.44240€110.60
500€0.42406€212.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.40815€408.15
2 000€0.39127€782.54
3 000€0.38172€1,145.16
5 000€0.37004€1,850.20
7 000€0.36254€2,537.78
10 000€0.35476€3,547.60
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810