100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug
026TB32R101B1A1
026TB32R101B1A1

026TB32R101B1A1

DigiKey Part Number
CT2154-ND
Manufacturer
Manufacturer Product Number
026TB32R101B1A1
Description
POT 100 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
100
Actuator Type
Round
Tolerance
±20%
Actuator Length
1.000" (25.40mm)
Power (Watts)
5W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.937" Dia (23.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 704
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.54000€4.54
10€3.78000€37.80
25€3.51040€87.76
50€3.31840€165.92
100€3.13600€313.60
250€2.90936€727.34
500€2.74836€1,374.18
1 000€2.59593€2,595.93
Manufacturers Standard Package
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.69770