


MC18FD331J-F | |
|---|---|
DigiKey Part Number | 338-1126-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD331J-F |
Description | CAP MICA 330PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 330 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.71000 | €5.71 |
| 10 | €4.20800 | €42.08 |
| 50 | €3.60820 | €180.41 |
| 100 | €3.42250 | €342.25 |
| 500 | €3.10850 | €1,554.25 |
| 1 000 | €3.01120 | €3,011.20 |
| 2 500 | €2.90840 | €7,271.00 |
| Unit Price without VAT: | €5.71000 |
|---|---|
| Unit Price with VAT: | €7.16605 |



