
AFK476M25D16T-F | |
|---|---|
DigiKey Part Number | 338-2198-2-ND - Tape & Reel (TR) 338-2198-1-ND - Cut Tape (CT) 338-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M25D16T-F |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK476M25D16T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.60600 | €6.06 |
| 50 | €0.46100 | €23.05 |
| 100 | €0.41520 | €41.52 |
| 500 | €0.33632 | €168.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31146 | €311.46 |
| 2 000 | €0.29080 | €581.60 |
| 3 000 | €0.28038 | €841.14 |
| 5 000 | €0.26876 | €1,343.80 |
| 7 000 | €0.26193 | €1,833.51 |
| 10 000 | €0.25533 | €2,553.30 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

