Upgrade
Similar
Parametric Equivalent
Upgrade
Parametric Equivalent

AFC107M16E16T-F | |
|---|---|
DigiKey Part Number | AFC107M16E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC107M16E16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Capacitance | Impedance 400 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.244" (6.20mm) |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 000 | 338-2141-1-ND | €1.02000 | Upgrade |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 679 | 338-2140-1-ND | €0.71000 | Similar |
| AHA107M25E16T-F | Cornell Dubilier Knowles | 3 490 | 338-AHA107M25E16T-FCT-ND | €1.15000 | Parametric Equivalent |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | €0.62000 | Upgrade |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | €0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.37578 | €375.78 |
| Unit Price without VAT: | €0.37578 |
|---|---|
| Unit Price with VAT: | €0.47160 |






