
7261-2PG-300 | |
|---|---|
DigiKey Part Number | SC2224-ND |
Manufacturer | |
Manufacturer Product Number | 7261-2PG-300 |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Circuit Board, Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.10000 | €13.10 |
| 10 | €11.13100 | €111.31 |
| 25 | €10.43320 | €260.83 |
| 50 | €9.93560 | €496.78 |
| 100 | €9.85560 | €985.56 |
| Unit Price without VAT: | €13.10000 |
|---|---|
| Unit Price with VAT: | €16.44050 |


















