
TB622-100.0M | |
|---|---|
DigiKey Part Number | CW799-2-ND - Tape & Reel (TR) CW799-1-ND - Cut Tape (CT) CW799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB622-100.0M |
Description | XTAL OSC TCXO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.68000 | €28.68 |
| 10 | €23.40600 | €234.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €19.12276 | €4,780.69 |
| Unit Price without VAT: | €28.68000 |
|---|---|
| Unit Price with VAT: | €35.99340 |











