
DF208S-G | |
|---|---|
DigiKey Part Number | DF208S-G-ND |
Manufacturer | |
Manufacturer Product Number | DF208S-G |
Description | BRIDGE RECT 1PHASE 800V 2A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.22250 | €2,670.00 |
| Unit Price without VAT: | €0.22250 |
|---|---|
| Unit Price with VAT: | €0.27924 |

