Parametric Equivalent

CZRU4V7B-HF | |
|---|---|
DigiKey Part Number | CZRU4V7B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU4V7B-HF |
Description | DIODE ZENER 4.7V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU4V7B-HF Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRUR4V7B-HF | Comchip Technology | 0 | CZRUR4V7B-HF-ND | €0.05659 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05659 | €226.36 |
| 8 000 | €0.05116 | €409.28 |
| 12 000 | €0.04839 | €580.68 |
| 20 000 | €0.04528 | €905.60 |
| 28 000 | €0.04343 | €1,216.04 |
| 40 000 | €0.04164 | €1,665.60 |
| 100 000 | €0.03771 | €3,771.00 |
| 200 000 | €0.03612 | €7,224.00 |
| Unit Price without VAT: | €0.05659 |
|---|---|
| Unit Price with VAT: | €0.07102 |


