


CDSP400-G | |
|---|---|
DigiKey Part Number | 641-1141-2-ND - Tape & Reel (TR) 641-1141-1-ND - Cut Tape (CT) 641-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSP400-G |
Description | DIODE STANDARD 80V 100MA SOD723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16500 | €1.65 |
| 100 | €0.10280 | €10.28 |
| 500 | €0.07586 | €37.93 |
| 1 000 | €0.06710 | €67.10 |
| 2 000 | €0.05972 | €119.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04824 | €385.92 |
| 16 000 | €0.04383 | €701.28 |
| 24 000 | €0.04158 | €997.92 |
| 40 000 | €0.03905 | €1,562.00 |
| 56 000 | €0.03755 | €2,102.80 |
| 80 000 | €0.03609 | €2,887.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |


