
ATV06B260JB-HF | |
|---|---|
DigiKey Part Number | 641-1573-2-ND - Tape & Reel (TR) 641-1573-1-ND - Cut Tape (CT) 641-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B260JB-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B260JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B260JB-G | Comchip Technology | 11 650 | 641-1251-1-ND | €0.71000 | Direct |
| SMBJ26CA | KYOCERA AVX | 672 | 478-7069-1-ND | €0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48100 | €4.81 |
| 100 | €0.31160 | €31.16 |
| 500 | €0.23848 | €119.24 |
| 1 000 | €0.21491 | €214.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18495 | €554.85 |
| 6 000 | €0.16986 | €1,019.16 |
| 9 000 | €0.16217 | €1,459.53 |
| 15 000 | €0.15353 | €2,302.95 |
| 21 000 | €0.14841 | €3,116.61 |
| 30 000 | €0.14344 | €4,303.20 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

