
ACPDQC5V0-HF | |
|---|---|
DigiKey Part Number | 641-1516-2-ND - Tape & Reel (TR) 641-1516-1-ND - Cut Tape (CT) 641-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.13610 | €13.61 |
| 500 | €0.10118 | €50.59 |
| 1 000 | €0.08991 | €89.91 |
| 2 000 | €0.08039 | €160.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07007 | €350.35 |
| 10 000 | €0.06369 | €636.90 |
| 15 000 | €0.06043 | €906.45 |
| 25 000 | €0.05677 | €1,419.25 |
| 35 000 | €0.05461 | €1,911.35 |
| 50 000 | €0.05250 | €2,625.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |










