
SPRH1210-220M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-220MTR-ND - Tape & Reel (TR) 4044-SPRH1210-220MCT-ND - Cut Tape (CT) 4044-SPRH1210-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-220M |
Description | FIXED IND 22UH 4.82A 33.8MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.82 A 33.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.94200 | €9.42 |
| 100 | €0.77400 | €77.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.71400 | €178.50 |
| 500 | €0.66098 | €330.49 |
| 750 | €0.63175 | €473.81 |
| 1 250 | €0.59664 | €745.80 |
| 1 750 | €0.57451 | €1,005.39 |
| 2 500 | €0.55191 | €1,379.78 |
| 6 250 | €0.53119 | €3,319.94 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |

