New Product
22 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-22-1-2000-002-1-TD

DigiKey Part Number
1175-1007-22-1-2000-002-1-TD-ND
1175-1007-22-1-2000-002-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1007-22-1-2000-002-1-TD
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.059" (1.50mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 743 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1€0.45000€0.45
5€0.40400€2.02
10€0.38600€3.86
25€0.36200€9.05
50€0.34480€17.24
100€0.32840€32.84
Spool
LengthUnit Price (Per Foot)Ext Price
2 000€0.06792€135.84
4 000€0.06460€258.40
6 000€0.06272€376.32
10 000€0.06042€604.20
14 000€0.05894€825.16
20 000€0.05741€1,148.20
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475
Alternate Color
WIRE 22AWG BLUE SOLID FEET
In-Stock: 15120
Unit Price: €0.45000
WIRE 22AWG RED SOLID FEET
In-Stock: 6612
Unit Price: €0.45000
WIRE 22AWG GREEN SOLID FEET
In-Stock: 18020
Unit Price: €0.45000
WIRE
In-Stock: 0
Unit Price: €0.45000