
CS4334-KSR | |
|---|---|
DigiKey Part Number | 2156-CS4334-KSR-ND |
Manufacturer | |
Manufacturer Product Number | CS4334-KSR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Customer Reference | |
Detailed Description | I2S 8-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature -10°C ~ 70°C |
Manufacturer Cirrus Logic Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Data Interface I2S | Base Product Number |
| Bulk: | 82827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | €1.65727 | €255.22 |
| Unit Price without VAT: | €1.65727 |
|---|---|
| Unit Price with VAT: | €2.07987 |

