
141J | |
|---|---|
DigiKey Part Number | CBB314-ND |
Manufacturer | |
Manufacturer Product Number | 141J |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Ring Tongue |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Cinch Connectivity Solutions | Number of Positions 2 |
Series | Pitch 0.438" (11.12mm) |
Packaging Bag | Style Over Barrier, Ring Tongue |
Part Status Active | For Use With/Related Products 141 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.91700 | €9.17 |
| 25 | €0.85920 | €21.48 |
| 50 | €0.81820 | €40.91 |
| 100 | €0.77900 | €77.90 |
| 250 | €0.73020 | €182.55 |
| 500 | €0.69532 | €347.66 |
| 1 000 | €0.66213 | €662.13 |
| 3 000 | €0.61275 | €1,838.25 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |










