



14-141 | |
|---|---|
DigiKey Part Number | CBB404-ND |
Manufacturer | |
Manufacturer Product Number | 14-141 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 28 | Terminal Screw Finish Nickel |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 20A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.06000 | €19.06 |
| 10 | €13.64100 | €136.41 |
| 25 | €12.18920 | €304.73 |
| 50 | €11.32660 | €566.33 |
| 100 | €10.63680 | €1,063.68 |
| 250 | €9.94220 | €2,485.55 |
| 500 | €9.54794 | €4,773.97 |
| Unit Price without VAT: | €19.06000 |
|---|---|
| Unit Price with VAT: | €23.92030 |


