Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 5' (1.524m)
How to Use Chemtronics Soder-Wick

80-4-5

DigiKey Part Number
80-4-5-ND
Manufacturer
Manufacturer Product Number
80-4-5
Description
DESOLDER BRAID ROSIN 0.11" 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESD Protection
Static Dissipative (SD)
Manufacturer
Chemtronics
Color
Blue
Series
Width
0.110" (2.79mm)
Packaging
Bulk
Length
5' (1.524m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
Rosin, Non Activated (R), Lead Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 841
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.92000€5.92
5€5.36800€26.84
10€5.14800€51.48
25€4.87080€121.77
50€4.67140€233.57
100€4.48010€448.01
500€4.16536€2,082.68
Manufacturers Standard Package
Unit Price without VAT:€5.92000
Unit Price with VAT:€7.42960