
EMZR100ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-5135-2-ND - Tape & Reel (TR) 565-5135-1-ND - Cut Tape (CT) 565-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA152MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | €1.44000 | Direct |
| 10TPV1500M10X10.5 | Rubycon | 242 | 1189-10TPV1500M10X10.5CT-ND | €1.30000 | Parametric Equivalent |
| EEE-FN1A152UL | Panasonic Industry | 23 | 10-EEE-FN1A152ULCT-ND | €1.01000 | Parametric Equivalent |
| EEE-FT1A152AL | Panasonic Industry | 500 | 10-EEE-FT1A152ALCT-ND | €1.10000 | Parametric Equivalent |
| EEE-FT1A152AP | Panasonic Industry | 75 | P15083CT-ND | €1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.92700 | €9.27 |
| 50 | €0.71780 | €35.89 |
| 100 | €0.65150 | €65.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53746 | €268.73 |
| 1 000 | €0.50154 | €501.54 |
| 1 500 | €0.48341 | €725.12 |
| 2 500 | €0.46320 | €1,158.00 |
| 3 500 | €0.45133 | €1,579.65 |
| 5 000 | €0.43986 | €2,199.30 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.79465 |

