
EMZA160ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA470ME61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA470ME61GCT-ND - Cut Tape (CT) 565-EMZA160ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA470ME61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA470ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35800 | €3.58 |
| 50 | €0.26700 | €13.35 |
| 100 | €0.23820 | €23.82 |
| 500 | €0.18866 | €94.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.17301 | €173.01 |
| 2 000 | €0.16000 | €320.00 |
| 3 000 | €0.15342 | €460.26 |
| 5 000 | €0.14610 | €730.50 |
| 7 000 | €0.14179 | €992.53 |
| 10 000 | €0.13764 | €1,376.40 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

