


3SMC28CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC28CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC28CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC28CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC28CA TR13 PBFREE |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J28CA | STMicroelectronics | 5 000 | 497-12217-1-ND | €1.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €1.95500 | €19.55 |
| 100 | €1.35800 | €135.80 |
| 500 | €1.10280 | €551.40 |
| 1 000 | €1.07279 | €1,072.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.91682 | €2,750.46 |
| 6 000 | €0.87646 | €5,258.76 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.76500 |

