
2N5087 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5087PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5087 PBFREE |
Description | TRANS PNP 50V 0.05A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42900 | €4.29 |
| 100 | €0.27660 | €27.66 |
| 500 | €0.21098 | €105.49 |
| 1 000 | €0.18978 | €189.78 |
| 2 500 | €0.16682 | €417.05 |
| 5 000 | €0.15261 | €763.05 |
| 10 000 | €0.14066 | €1,406.60 |
| 50 000 | €0.11975 | €5,987.50 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |






