
1SMB26CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB26CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMB26CA BK PBFREE |
Description | 600W 26V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 14.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17015 | €680.60 |
| Unit Price without VAT: | €0.17015 |
|---|---|
| Unit Price with VAT: | €0.21354 |

