


1.5SMC18A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC18ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC18ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC18ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18A TR13 PBFREE |
Description | TVS DIODE 15.3VWM 25.2VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.63700 | €6.37 |
| 100 | €0.41700 | €41.70 |
| 500 | €0.32278 | €161.39 |
| 1 000 | €0.29241 | €292.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25383 | €761.49 |
| 6 000 | €0.23441 | €1,406.46 |
| 9 000 | €0.22451 | €2,020.59 |
| 15 000 | €0.21340 | €3,201.00 |
| 21 000 | €0.20682 | €4,343.22 |
| 30 000 | €0.20042 | €6,012.60 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |

