


CA1-B0-34-610-121-D | |
|---|---|
DigiKey Part Number | 432-1016-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-34-610-121-D |
Description | CIR BRKR 10A 240VAC 125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-34-610-121-D Models |
Category | Voltage Rating - AC 480 V |
Manufacturer Carling Technologies | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.80900 | €288.09 |
| Unit Price without VAT: | €28.80900 |
|---|---|
| Unit Price with VAT: | €36.15530 |


