
CGD65A055SH2 | |
|---|---|
DigiKey Part Number | 4768-CGD65A055SH2TR-ND - Tape & Reel (TR) 4768-CGD65A055SH2CT-ND - Cut Tape (CT) 4768-CGD65A055SH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65A055SH2 |
Description | 650V GAN HEMT, 55MOHM, DFN8X8. W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27A Surface Mount 16-DFN (8x8) |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 12V |
Mfr | Rds On (Max) @ Id, Vgs 77mOhm @ 2.2A, 12V |
Series | Vgs(th) (Max) @ Id 4.2V @ 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 12 V |
Part Status Active | Vgs (Max) +20V, -1V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package 16-DFN (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.46000 | €11.46 |
| 10 | €7.98900 | €79.89 |
| 100 | €6.47570 | €647.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €5.29063 | €18,517.21 |
| Unit Price without VAT: | €11.46000 |
|---|---|
| Unit Price with VAT: | €14.38230 |













