



CT2392A-2 | |
|---|---|
DigiKey Part Number | BKCT2392A-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2392A-2 |
Description | GATOR CLIP BRASS INSULATED 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip Brass 0.945" (24.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Length 3.543" (90.00mm) |
Type Alligator, Large | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.945" (24.00mm) | Quantity 1 Piece |
Voltage - Rated 600V, 1000V | Ratings CAT III 1000V, CAT IV 600V |
Current Rating (Amps) 20 A | Base Product Number |
Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.95000 | €7.95 |
| Unit Price without VAT: | €7.95000 |
|---|---|
| Unit Price with VAT: | €9.97725 |




