

SDA12H1SBD | |
|---|---|
DigiKey Part Number | CKN6109-ND |
Manufacturer | |
Manufacturer Product Number | SDA12H1SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA12H1SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.279" (32.50mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 14 | €3.14214 | €43.99 |
| 28 | €2.96536 | €83.03 |
| 112 | €2.64411 | €296.14 |
| 252 | €2.47956 | €624.85 |
| 504 | €2.35345 | €1,186.14 |
| 1 008 | €2.24055 | €2,258.47 |
| 2 506 | €2.11157 | €5,291.59 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.85685 |


