

SDA08H0SBR | |
|---|---|
DigiKey Part Number | CKN9497TR-ND - Tape & Reel (TR) CKN9497CT-ND - Cut Tape (CT) CKN9497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA08H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.876" (22.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.91100 | €29.11 |
| 25 | €2.69720 | €67.43 |
| 100 | €2.40400 | €240.40 |
| 250 | €2.23428 | €558.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.05819 | €1,543.64 |
| 1 500 | €1.96227 | €2,943.40 |
| 2 250 | €1.91140 | €4,300.65 |
| 3 750 | €1.85253 | €6,946.99 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |

