



KSC623J LFG | |
|---|---|
DigiKey Part Number | CKN10929TR-ND - Tape & Reel (TR) CKN10929CT-ND - Cut Tape (CT) CKN10929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC623J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC623J LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.90300 | €9.03 |
| 25 | €0.83880 | €20.97 |
| 100 | €0.74730 | €74.73 |
| 250 | €0.69248 | €173.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.62240 | €591.28 |
| 1 900 | €0.59091 | €1,122.73 |
| 2 850 | €0.57404 | €1,636.01 |
| 4 750 | €0.55439 | €2,633.35 |
| 6 650 | €0.54239 | €3,606.89 |
| 9 500 | €0.53046 | €5,039.37 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |

