Round Pushbutton Switch Cap White Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap White Slip On

801801000

DigiKey Part Number
CKN1397-ND
Manufacturer
Manufacturer Product Number
801801000
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
7.87mm Dia x 6.35mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.52600€5.26
25€0.50560€12.64
50€0.49060€24.53
100€0.47620€47.62
250€0.45780€114.45
500€0.44432€222.16
1 000€0.43126€431.26
5 000€0.40238€2,011.90
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.72790