Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Black Slip On

708902000

DigiKey Part Number
CKN1395-ND
Manufacturer
Manufacturer Product Number
708902000
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
5.08mm Dia x 3.94mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 924
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.46700€4.67
25€0.44880€11.22
50€0.43560€21.78
100€0.42280€42.28
250€0.40652€101.63
500€0.39458€197.29
1 000€0.38297€382.97
5 000€0.35732€1,786.60
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.65260